
0936030106 | |
|---|---|
DigiKey Part Number | 0936030106-ND |
Manufacturer | |
Manufacturer Product Number | 0936030106 |
Description | COMPLETE SET WITH CABLE GLAND |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 32+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M50 Screw |
Datasheet | Datasheet |
Category | Size 32B |
Manufacturer Molex | Thread Size M50 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Side-Hood, Bottom-Base | Base Product Number |
Number of Positions 32+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,28000 € | 256,28 € |
| Unit Price without VAT: | 256,28000 € |
|---|---|
| Unit Price with VAT: | 304,97320 € |

