32+Ground Cable and Panel Connector Assembly Side Entry PG36 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936030101

DigiKey Part Number
0936030101-ND
Manufacturer
Manufacturer Product Number
0936030101
Description
COMPLETE SET M/F 36P/PG36
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
32+Ground Cable and Panel Connector Assembly Side Entry PG36 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
32B
Manufacturer
Molex
Thread Size
PG36
Series
Termination Style
Screw
Packaging
Bulk
Contents
Cable and Panel Connector Assembly
Part Status
Active
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Style
Side Entry
Base Product Number
Number of Positions
32+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1267,22000 €267,22 €
Manufacturers Standard Package
Unit Price without VAT:267,22000 €
Unit Price with VAT:317,99180 €