
0936030095 | |
|---|---|
DigiKey Part Number | 0936030095-ND |
Manufacturer | |
Manufacturer Product Number | 0936030095 |
Description | COMPLETE SET M/F 24P/M25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Side-Base | |
Number of Positions | 24+Ground | |
Size | 24B | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,21000 € | 110,21 € |
| Unit Price without VAT: | 110,21000 € |
|---|---|
| Unit Price with VAT: | 131,14990 € |

