
0936030073 | |
|---|---|
DigiKey Part Number | 0936030073-ND |
Manufacturer | |
Manufacturer Product Number | 0936030073 |
Description | COMPLETE SET M/F 16P/M25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | 16B | |
Thread Size | M25 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,56000 € | 80,56 € |
| Unit Price without VAT: | 80,56000 € |
|---|---|
| Unit Price with VAT: | 95,86640 € |

