
0936030061 | |
|---|---|
DigiKey Part Number | 0936030061-ND |
Manufacturer | |
Manufacturer Product Number | 0936030061 |
Description | COMPLETE SET M/F 10P/M20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Category | Size 10B |
Manufacturer Molex | Thread Size M20 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Side-Hood, Bottom-Base | Base Product Number |
Number of Positions 10+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,28000 € | 142,28 € |
| Unit Price without VAT: | 142,28000 € |
|---|---|
| Unit Price with VAT: | 169,31320 € |

