
0936030053 | |
|---|---|
DigiKey Part Number | 0936030053-ND |
Manufacturer | |
Manufacturer Product Number | 0936030053 |
Description | COMPLETE SET M/F 10P/PG16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base PG16 Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 10+Ground | |
Size | 10B | |
Thread Size | PG16 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,84000 € | 76,84 € |
| Unit Price without VAT: | 76,84000 € |
|---|---|
| Unit Price with VAT: | 91,43960 € |

