6+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936030047

DigiKey Part Number
0936030047-ND
Manufacturer
Manufacturer Product Number
0936030047
Description
COMPLETE SET M/F 6P/M20
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
6B
Manufacturer
Molex
Thread Size
M20
Series
Termination Style
Screw
Packaging
Bulk
Contents
Cable and Panel Connector Assembly
Part Status
Active
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Style
Top-Hood, Side-Base
Base Product Number
Number of Positions
6+Ground
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,29000 €86,29 €
Manufacturers Standard Package
Unit Price without VAT:86,29000 €
Unit Price with VAT:102,68510 €