
0936030033 | |
|---|---|
DigiKey Part Number | 0936030033-ND |
Manufacturer | |
Manufacturer Product Number | 0936030033 |
Description | COMPLETE SET M/F 6P/PG16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base PG16 Screw |
Datasheet | Datasheet |
Category | Size 6B |
Manufacturer Molex | Thread Size PG16 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Side-Hood, Bottom-Base | Base Product Number |
Number of Positions 6+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,72000 € | 74,72 € |
| Unit Price without VAT: | 74,72000 € |
|---|---|
| Unit Price with VAT: | 88,91680 € |

