
0936030005 | |
|---|---|
DigiKey Part Number | 0936030005-ND |
Manufacturer | |
Manufacturer Product Number | 0936030005 |
Description | COMPLETE SET M/F 3P/PG11 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base PG11 Screw |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Thread Size PG11 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Top-Hood, Side-Base | Base Product Number |
Number of Positions 3+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,22000 € | 31,22 € |
| Unit Price without VAT: | 31,22000 € |
|---|---|
| Unit Price with VAT: | 37,15180 € |

