
0936030002 | |
|---|---|
DigiKey Part Number | 0936030002-ND |
Manufacturer | |
Manufacturer Product Number | 0936030002 |
Description | COMPLETE SET WITH CABLE GLAND |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base PG11 Screw |
Datasheet | Datasheet |
Category | Size 3A |
Manufacturer Molex | Thread Size PG11 |
Series | Termination Style Screw |
Packaging Bulk | Contents Cable and Panel Connector Assembly |
Part Status Active | Includes 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
Style Top-Hood, Side-Base | Base Product Number |
Number of Positions 3+Ground |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,87000 € | 33,87 € |
| Unit Price without VAT: | 33,87000 € |
|---|---|
| Unit Price with VAT: | 40,30530 € |

