0936020038 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 52.917
Unit Price: 0,20000 €
Datasheet
Image for 0936020038 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020038

DigiKey Part Number
0936020038-ND
Manufacturer
Manufacturer Product Number
0936020038
Description
CONN FERRULE 12AWG GRAY
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Size
12 AWG (4.00mm²)
Series
Length - Overall
17.40mm
Packaging
Bag
Length - Pin
10.00mm
Part Status
Obsolete
Color
Gray
Type
Single Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11101040American Electrical Inc.52.917288-1027-ND0,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes