Image for 0936020034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020034

DigiKey Part Number
0936020034-ND
Manufacturer
Manufacturer Product Number
0936020034
Description
CONN FERRULE 14AWG GRAY
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Size
14 AWG (2.50mm²)
Series
Length - Overall
19.40mm
Packaging
Bag
Length - Pin
12.00mm
Part Status
Obsolete
Color
Gray
Type
Single Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.