Direct

Category | Insulation Insulated |
Manufacturer Molex | Size 16 AWG (1.50mm²) |
Series | Length - Overall 24.30mm |
Packaging Bag | Length - Pin 18.00mm |
Part Status Obsolete | Color Red |
Type Single Wire | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2205.0/100 | Altech Corporation | 100 | 1920-1785-ND | 0,14000 € | Direct |



