0936020027 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 5.795
Unit Price: 0,20000 €
Datasheet
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020027

DigiKey Part Number
WM25414-ND
Manufacturer
Manufacturer Product Number
0936020027
Description
CONN FERRULE 16AWG RED
Customer Reference
Detailed Description
Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Size
16 AWG (1.50mm²)
Series
Length - Overall
16.30mm
Packaging
Bag
Length - Pin
10.00mm
Part Status
Obsolete
Color
Red
Type
Single Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11102015American Electrical Inc.5.795288-1058-ND0,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes