0936020024 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 121.676
Unit Price: 0,13000 €
Datasheet
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020024

DigiKey Part Number
WM25411-ND
Manufacturer
Manufacturer Product Number
0936020024
Description
CONN FERRULE 16AWG BLACK
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Size
16 AWG (1.50mm²)
Series
Length - Overall
14.30mm
Packaging
Bag
Length - Pin
8.00mm
Part Status
Obsolete
Color
Black
Type
Single Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1181015American Electrical Inc.121.676288-1019-ND0,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes