0936020014 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 13.615
Unit Price: 0,14000 €
Datasheet
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020014

DigiKey Part Number
WM25408-ND
Manufacturer
Manufacturer Product Number
0936020014
Description
CONN FERRULE 18AWG GRAY
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (0.75mm²)
Length - Overall
16.40mm
Length - Pin
10.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes