Image for 0936020008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020008

DigiKey Part Number
WM25402-ND
Manufacturer
Manufacturer Product Number
0936020008
Description
CONN FERRULE 22AWG WHITE
Customer Reference
Detailed Description
White Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Size
22 AWG (0.34mm²)
Series
Length - Overall
16.00mm
Packaging
Bag
Length - Pin
10.00mm
Part Status
Obsolete
Color
White
Type
Single Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.