0936020007 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 5.119
Unit Price: 0,30000 €
Datasheet
Image for 0936020007 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020007

DigiKey Part Number
WM25401-ND
Manufacturer
Manufacturer Product Number
0936020007
Description
CONN FERRULE 22AWG WHITE
Customer Reference
Detailed Description
White Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Molex
Size
22 AWG (0.34mm²)
Series
Length - Overall
14.00mm
Packaging
Bag
Length - Pin
8.00mm
Part Status
Obsolete
Color
White
Type
Single Wire
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3240249Phoenix Contact5.1193240249-ND0,30000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes