0936020005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 20.144
Unit Price: 0,09000 €
Datasheet
Image for 0936020005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936020005

DigiKey Part Number
WM25399-ND
Manufacturer
Manufacturer Product Number
0936020005
Description
CONN FERRULE 22AWG WHITE
Customer Reference
Detailed Description
White Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Type
Single Wire
Insulation
Insulated
Style
-
Size
22 AWG (0.34mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes