
0936014938 | |
|---|---|
DigiKey Part Number | 0936014938-ND |
Manufacturer | |
Manufacturer Product Number | 0936014938 |
Description | 16B STD HOOD 2PGS HCSQ T/E M40 F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Style Top Entry |
Manufacturer Molex | Size 16B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Thread Size M40 |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 93,91000 € | 469,55 € |
| Unit Price without VAT: | 93,91000 € |
|---|---|
| Unit Price with VAT: | 111,75290 € |

