
0936014914 | |
|---|---|
DigiKey Part Number | 0936014914-ND |
Manufacturer | |
Manufacturer Product Number | 0936014914 |
Description | 10B STD HOOD 2PGS HCSQ S/E M40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Style Side Entry |
Manufacturer Molex | Size 10B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Thread Size M40 |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 99,91800 € | 499,59 € |
| Unit Price without VAT: | 99,91800 € |
|---|---|
| Unit Price with VAT: | 118,90242 € |

