
0936014885 | |
|---|---|
DigiKey Part Number | 0936014885-ND |
Manufacturer | |
Manufacturer Product Number | 0936014885 |
Description | 10B HV HOOD 2PGS HCSQ T/E M40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Style Top Entry |
Manufacturer Molex | Size 10B |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Thread Size M40 |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,37200 € | 406,86 € |
| Unit Price without VAT: | 81,37200 € |
|---|---|
| Unit Price with VAT: | 96,83268 € |

