Category | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Manufacturer Molex | Mounting Type Panel Mount, Bulkhead |
Series | Ratings Cat5 |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Shell Material, Finish Polyamide (PA), Nylon |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Finish Gold |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Aluminum Die Cast |
Type Coupler | Operating Temperature -40°C ~ 120°C |
Features Latch Lock | Base Product Number |