Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014770

DigiKey Part Number
0936014770-ND
Manufacturer
Manufacturer Product Number
0936014770
Description
RJ45 SOCK 8P4C+2PC CROSSOVER+INS
Customer Reference
Detailed Description
8p4c Cable and Panel Connector Assembly Top-Hood, Bottom-Base
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Style
Top-Hood, Bottom-Base
Number of Positions
8p4c
Size
3A
Thread Size
-
Termination Style
-
Contents
Cable and Panel Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.