Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014768

DigiKey Part Number
0936014768-ND
Manufacturer
Manufacturer Product Number
0936014768
Description
COUP RJ/RJ SOCK MET.STD HSG GRY
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p4c (RJ48) To Jack, 8p4c (RJ48) Cat5 Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Manufacturer
Molex
Mounting Type
Panel Mount, Bulkhead
Series
Ratings
Cat5
Packaging
Bulk
Shielding
Shielded
Part Status
Obsolete
Shell Material, Finish
Polyamide (PA), Nylon
Convert From (Adapter End)
Jack, 8p4c (RJ48)
Contact Finish
Gold
Convert To (Adapter End)
Jack, 8p4c (RJ48)
Housing Material
Aluminum Die Cast
Type
Coupler
Operating Temperature
-40°C ~ 120°C
Features
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.