
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 8p4c | |
Size | 3A | |
Thread Size | - | |
Termination Style | - | |
Contents | Cable and Panel Connector Assembly | |
Includes | - | |
Base Product Number |

