Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014726

DigiKey Part Number
0936014726-ND
Manufacturer
Manufacturer Product Number
0936014726
Description
COUP RJ/RJ SOCKET INSULDING HSG
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p4c (RJ48) To Jack, 8p4c (RJ48) Cat5 Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Manufacturer
Molex
Mounting Type
Panel Mount, Bulkhead
Series
Ratings
Cat5
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Shell Material, Finish
Polyamide (PA), Nylon
Convert From (Adapter End)
Jack, 8p4c (RJ48)
Contact Finish
Gold
Convert To (Adapter End)
Jack, 8p4c (RJ48)
Housing Material
Polyamide (PA), Nylon
Type
Coupler
Operating Temperature
-40°C ~ 120°C
Features
Latch Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.