Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014722

DigiKey Part Number
0936014722-ND
Manufacturer
Manufacturer Product Number
0936014722
Description
RJ45 PLUG 8P4C+INS.HOOD GRY +PG1
Customer Reference
Detailed Description
8p4c Cable Connector Assembly Top Entry PG11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8p4c
Manufacturer
Molex
Size
3A
Series
Thread Size
PG11
Packaging
Bulk
Contents
Cable Connector Assembly
Part Status
Obsolete
Base Product Number
Style
Top Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.