
Category | Lock Location Locking Clip (2) on Hood Top |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 0.945" L x 0.945" W x 2.008" H (24.00mm x 24.00mm x 51.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,04500 € | 350,45 € |
| Unit Price without VAT: | 35,04500 € |
|---|---|
| Unit Price with VAT: | 41,70355 € |

