Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014674

DigiKey Part Number
0936014674-ND
Manufacturer
Manufacturer Product Number
0936014674
Description
7803.6225.0 + 7000.6839.0
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Side Entry M20 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Side Entry
Manufacturer
Molex
Size
3A
Series
Thread Size
M20
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1039,45200 €394,52 €
Manufacturers Standard Package
Unit Price without VAT:39,45200 €
Unit Price with VAT:46,94788 €