Molex - Sealed Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936014638

DigiKey Part Number
0936014638-ND
Manufacturer
Manufacturer Product Number
0936014638
Description
S-CX/3A BUS CONNECTOR 4P MALE HS
Customer Reference
Detailed Description
Male Insert without Contacts Black 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
Molex
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Color
Black
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.