


0936014595 | |
|---|---|
DigiKey Part Number | 0936014595-ND |
Manufacturer | |
Manufacturer Product Number | 0936014595 |
Description | 48B HE SURF.HOUS. 1LEV PG36X2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG36 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG36 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 236,40376 € | 118.201,88 € |
| Unit Price without VAT: | 236,40376 € |
|---|---|
| Unit Price with VAT: | 281,32047 € |

