


0936014591 | |
|---|---|
DigiKey Part Number | 0936014591-ND |
Manufacturer | |
Manufacturer Product Number | 0936014591 |
Description | 48B HE BULK.HOUS. 1LEV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 48B |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 173,31738 € | 86.658,69 € |
| Unit Price without VAT: | 173,31738 € |
|---|---|
| Unit Price with VAT: | 206,24768 € |

