Hood Connector Top Entry PG42 48B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG42 48B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936014553

DigiKey Part Number
0936014553-ND
Manufacturer
Manufacturer Product Number
0936014553
Description
48B HV HOOD 2PGS HC T/E PG42 FIT
Customer Reference
Detailed Description
Hood Connector Top Entry PG42 48B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
PG42
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Obsolete
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Base Product Number
Size
48B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.