Similar

Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG36 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.055" H (132.00mm x 90.00mm x 103.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 48B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936014549 | Molex | 0 | 0936014549-ND | 115,86500 € | Similar |
















