




0936014537 | |
|---|---|
DigiKey Part Number | WM21333-ND |
Manufacturer | |
Manufacturer Product Number | 0936014537 |
Description | 48B HV HOOD 2PGS HC S/E PG36 FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 48B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG36 |
Series | Size / Dimension 5.197" L x 3.543" W x 4.213" H (132.00mm x 90.00mm x 107.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,05000 € | 113,05 € |
| 10 | 96,09500 € | 960,95 € |
| 26 | 89,83615 € | 2.335,74 € |
| 50 | 85,79060 € | 4.289,53 € |
| 100 | 81,70300 € | 8.170,30 € |
| Unit Price without VAT: | 113,05000 € |
|---|---|
| Unit Price with VAT: | 134,52950 € |

