


0936014532 | |
|---|---|
DigiKey Part Number | 0936014532-ND |
Manufacturer | |
Manufacturer Product Number | 0936014532 |
Description | 48B HE BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 48B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 157,87954 € | 78.939,77 € |
| Unit Price without VAT: | 157,87954 € |
|---|---|
| Unit Price with VAT: | 187,87665 € |

