




0936014531 | |
|---|---|
DigiKey Part Number | WM21332-ND |
Manufacturer | |
Manufacturer Product Number | 0936014531 |
Description | 48B HV BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 48B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 6.654" L x 3.681" W x 1.661" H (169.00mm x 93.50mm x 42.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 133,75000 € | 267,50 € |
| Unit Price without VAT: | 133,75000 € |
|---|---|
| Unit Price with VAT: | 159,16250 € |

