


0936014524 | |
|---|---|
DigiKey Part Number | 0936014524-ND |
Manufacturer | |
Manufacturer Product Number | 0936014524 |
Description | 48B HE SURF.HOUS. W/COV 1LEV PG3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG36 48B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG36 |
Series | Housing Color Black |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 48B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 291,65016 € | 145.825,08 € |
| Unit Price without VAT: | 291,65016 € |
|---|---|
| Unit Price with VAT: | 347,06369 € |

