Hood Connector 32B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector 32B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936014501

DigiKey Part Number
0936014501-ND
Manufacturer
Manufacturer Product Number
0936014501
Description
32B HV HOOD 2PGS HC W/O ENTRY
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Hood Connector 32B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Housing Color
Gray
Series
Ingress Protection
IP66 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Aluminum, Die Cast
Part Status
Active
Housing Finish
Powder Coated
Connector Type
Hood
Base Product Number
Size
32B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
572,15600 €360,78 €
Manufacturers Standard Package
Unit Price without VAT:72,15600 €
Unit Price with VAT:85,86564 €