


0936014477 | |
|---|---|
DigiKey Part Number | 0936014477-ND |
Manufacturer | |
Manufacturer Product Number | 0936014477 |
Description | 32B HV HOOD 2PGS HC T/E PG29 FIT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 32B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 72,95800 € | 364,79 € |
| Unit Price without VAT: | 72,95800 € |
|---|---|
| Unit Price with VAT: | 86,82002 € |

