Similar

Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Size / Dimension 3.701" L x 3.268" W x 3.504" H (94.00mm x 83.00mm x 89.00mm) |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Obsolete | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936014443 | Molex | 0 | 0936014443-ND | 93,92200 € | Similar |

















