


0936014419 | |
|---|---|
DigiKey Part Number | 0936014419-ND |
Manufacturer | |
Manufacturer Product Number | 0936014419 |
Description | 32B HV HOOD 2PGS HC S/E M40 FIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M40 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 32B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 74,41000 € | 372,05 € |
| Unit Price without VAT: | 74,41000 € |
|---|---|
| Unit Price with VAT: | 88,54790 € |

