




0936014395 | |
|---|---|
DigiKey Part Number | WM22637-ND |
Manufacturer | |
Manufacturer Product Number | 0936014395 |
Description | 32B HV HOOD 4PGS HC T/E PG36 FIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 32B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG36 |
Series | Size / Dimension 3.701" L x 3.268" W x 3.504" H (94.00mm x 83.00mm x 89.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 108,29000 € | 541,45 € |
| Unit Price without VAT: | 108,29000 € |
|---|---|
| Unit Price with VAT: | 128,86510 € |

