




0936014383 | |
|---|---|
DigiKey Part Number | WM21329-ND |
Manufacturer | |
Manufacturer Product Number | 0936014383 |
Description | 32B HV HOOD 4PGS HC S/E PG36 FIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 32B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG36 |
Series | Size / Dimension 3.701" L x 3.268" W x 3.701" H (94.00mm x 83.00mm x 94.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,41600 € | 457,08 € |
| Unit Price without VAT: | 91,41600 € |
|---|---|
| Unit Price with VAT: | 108,78504 € |

