


0936014367 | |
|---|---|
DigiKey Part Number | 0936014367-ND |
Manufacturer | |
Manufacturer Product Number | 0936014367 |
Description | 32B HV BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 32B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 66,92000 € | 334,60 € |
| Unit Price without VAT: | 66,92000 € |
|---|---|
| Unit Price with VAT: | 79,63480 € |

