


0936014359 | |
|---|---|
DigiKey Part Number | 0936014359-ND |
Manufacturer | |
Manufacturer Product Number | 0936014359 |
Description | CONN BASE W/CVR SIDE SZ32B M40 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer Molex | Size / Dimension 4.921" L x 3.327" W x 3.445" H (125.00mm x 84.50mm x 87.50mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 89,83200 € | 449,16 € |
| Unit Price without VAT: | 89,83200 € |
|---|---|
| Unit Price with VAT: | 106,90008 € |















