


0936014349 | |
|---|---|
DigiKey Part Number | 0936014349-ND |
Manufacturer | |
Manufacturer Product Number | 0936014349 |
Description | CONN BASE W/CVR SIDE SZ32B M50 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M50 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 32B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M50 | |
Size / Dimension | 4.921" L x 3.327" W x 3.445" H (125.00mm x 84.50mm x 87.50mm) | |
Housing Color | - | |
Features | Cover, Feed Through | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 85,47400 € | 427,37 € |
| Unit Price without VAT: | 85,47400 € |
|---|---|
| Unit Price with VAT: | 101,71406 € |















