


0936014301 | |
|---|---|
DigiKey Part Number | 0936014301-ND |
Manufacturer | |
Manufacturer Product Number | 0936014301 |
Description | 32B HV HOOD 2LEV HC S/E PG21 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 32B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 97,84000 € | 489,20 € |
| Unit Price without VAT: | 97,84000 € |
|---|---|
| Unit Price with VAT: | 116,42960 € |

