


0936014273 | |
|---|---|
DigiKey Part Number | 0936014273-ND |
Manufacturer | |
Manufacturer Product Number | 0936014273 |
Description | 32B HV BULK.HOUS. 4PGS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 32B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 32B |
Manufacturer Molex | Lock Location Locking Clip (2) on Hood |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,20400 € | 236,02 € |
| Unit Price without VAT: | 47,20400 € |
|---|---|
| Unit Price with VAT: | 56,17276 € |

